Image is representational - see manufacturer specifications

SEI Stackpole Authorized Distributor

RMCF0402FT22K1

Thick Film Chip Resistor - 22.1 kohm ±1% - 0.063W - SMD 0402 - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 22.1 kohm ±1% - 0.063W - SMD 0402 - Tape&Reel
Search Keywords: RMCF0402FT22K1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SEI Stackpole
  • Part No:
    RMCF0402FT22K1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    22.1 KOhm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RMCF0402FT22K1 RoHS compliant?
Yes, RMCF0402FT22K1 is RoHS compliant.
What is the lead time for RMCF0402FT22K1?
The standard lead time for RMCF0402FT22K1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0037
50,000
$0.0025
100,000
$0.0025
150,000
$0.0023
250,000
$0.0022
500,000
$0.0022
1,000,000 +
$0.0021
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!