Image is representational - see manufacturer specifications

SEI Stackpole Authorized Distributor

RMCF0402FT100K

Thick Film Chip Resistor - 100 kohm ±1% - 0.063W - 0402

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 100 kohm ±1% - 0.063W - 0402
Search Keywords: RMCF0402FT100K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: SEI Stackpole
Part No: RMCF0402FT100K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 100 KOhm
Power Rating: 0.063 (1/16) W
Tolerance: 1 %
Case Size: 0402
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Paper Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RMCF0402FT100K RoHS compliant?
Yes, RMCF0402FT100K is RoHS compliant.
What is the lead time for RMCF0402FT100K?
The standard lead time for RMCF0402FT100K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 460,019
Can Ship immediately
On Order:
480,000   can ship 11/23/26
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0024
50,000
$0.0021
100,000
$0.0021
150,000
$0.0020
250,000
$0.0020
500,000
$0.0019
1,000,000 +
$0.0019
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!