Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RMC-1/16-2.67K-1%-R by Sei Stackpole
Image is representational - see mfr. specs
Sei Stackpole

RMC-1/16-2.67K-1%-R

SEI Stackpole

Res Thick Film 0603 2.67K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0603 2.67K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sei Stackpole
  • Part No:
    RMC-1/16-2.67K-1%-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • Resistance Value:
    2.67 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,864
Can Ship immediately
Minimum Order:
2740
ADD TO CART
Qty
Unit Price
2,740
€0.0095
5,000
€0.0034
10,000
€0.0027
25,000
€0.0023
50,000 +
€0.0019
Click for Quote
Log in to unlock special pricing