- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RMC-1/16-10K5-1%-TR
RMC-1/16-10K5-1%-TR
SEI Stackpole
Res Thick Film 0603 10.5K Ohm 1% 1/10W 100ppm/C SMD Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0603 10.5K Ohm 1% 1/10W 100ppm/C SMD Paper T/R
Search Keywords: RMC11610K51TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RMC-1/16-10K5-1%-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:10.5 KOhm
-
Power Rating:1/10 W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-65 to 155 °C
-
Packaging:Paper Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
530
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
530
$0.2760
1,000
$0.1426
2,500
$0.0715
5,000
$0.0351
10,000
$0.0122
25,000 +
$0.0100
Click for Quote
Log in
to unlock special pricing