- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RHC2512FT1K00
SEI Stackpole
RHC2512FT1K00
High Power Thick Film Chip Resistor - 1 kohm ±1% - 2W - ±100ppm/°C - 2512 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
High Power Thick Film Chip Resistor - 1 kohm ±1% - 2W - ±100ppm/°C - 2512 - Tape&Reel
Search Keywords: RHC2512FT1K00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RHC2512FT1K00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:1 KOhm
-
Power Rating:2 W
-
Tolerance:111364%
-
Case Size:251211341
-
Temperature Coefficient:±100ppm/ °C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is RHC2512FT1K00 RoHS compliant?
Yes, RHC2512FT1K00 is RoHS compliant.
What is the lead time for RHC2512FT1K00?
The standard lead time for RHC2512FT1K00 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,460
Ships today, if you order in
Minimum Order Quantity:
1000
15 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1,000
$0.3120
4,000
$0.3054
8,000
$0.2976
12,000
$0.2935
16,000
$0.2912
28,000
$0.2858
52,000 +
$0.2851
Click for Quote
Log in
to unlock special pricing