- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RC12JT15M0
RC12JT15M0
SEI Stackpole
Res Carbon Composition 15M Ohm 5% 1/2W Molded AXL Thru-Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Res Carbon Composition 15M Ohm 5% 1/2W Molded AXL Thru-Hole T/R
Search Keywords: RC12JT15M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:RC12JT15M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,375
Can Ship immediately
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.1397
2,400
$0.1367
4,700
$0.1346
5,000 +
$0.1295
Click for Quote
Log in
to unlock special pricing