- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- PVH82K4032T
SEI Stackpole
PVH82K4032T
High Energy SMD Varistor - 50 Vrms ±10% - Vn: 82 V@1mA - Ic: 25A - 4032 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
High Energy SMD Varistor - 50 Vrms ±10% - Vn: 82 V@1mA - Ic: 25A - 4032 - Tape&Reel
Search Keywords: PVH82K4032T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:PVH82K4032T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is PVH82K4032T RoHS compliant?
Yes, PVH82K4032T is RoHS compliant.
What is the lead time for PVH82K4032T?
The standard lead time for PVH82K4032T is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1,000
$0.4400
2,000
$0.3300
3,000
$0.3080
4,000 +
$0.3018
Click for Quote
Log in
to unlock special pricing