- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- PCF-1/4-100K-5-P
PCF-1/4-100K-5-P
SEI Stackpole
Panasert Carbon Film Resistor - 100 kohm ±5% - 1/4W - Radial Thru Hole - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panasert Carbon Film Resistor - 100 kohm ±5% - 1/4W - Radial Thru Hole - Bulk
Search Keywords: PCF14100K5P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:PCF-1/4-100K-5-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:100 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-850 to 0 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:6.5 x 2.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.0175
500
$0.0171
1,000
$0.0168
2,500
$0.0164
5,000
$0.0161
10,000 +
$0.0158
Click for Quote
Log in
to unlock special pricing