- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MR5JTR100
MR5JTR100
SEI Stackpole
Low Value Thru Hole Resistor - 0.1 ohms ±5% - 5W - 2 Leads - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Low Value Thru Hole Resistor - 0.1 ohms ±5% - 5W - 2 Leads - Tape&Reel
Search Keywords: MR5JTR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:MR5JTR100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.836
1,000
$0.800
2,500
$0.767
5,000
$0.747
7,500
$0.745
10,000
$0.737
15,000
$0.735
25,000 +
$0.718
Click for Quote
Log in
to unlock special pricing