- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MR3JTR100
MR3JTR100
SEI Stackpole
Low Value Thru Hole Resistor - 0.1 ohms ±5% - 3W - 2 Leads - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Low Value Thru Hole Resistor - 0.1 ohms ±5% - 3W - 2 Leads - Tape&Reel
Search Keywords: MR3JTR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:MR3JTR100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
750
$0.597
1,500
$0.571
3,000
$0.548
5,250
$0.547
7,500
$0.533
10,500
$0.532
15,000
$0.526
25,500 +
$0.513
Click for Quote
Log in
to unlock special pricing