- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MR1FTR100
MR1FTR100
SEI Stackpole
Low Value Thru Hole Resistor - 0.1 ohms ±1% - 1W - 2 Leads - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Low Value Thru Hole Resistor - 0.1 ohms ±1% - 1W - 2 Leads - Tape&Reel
Search Keywords: MR1FTR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:MR1FTR100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
625
$1.300
1,250
$0.800
1,875
$0.633
2,500 +
$0.621
Click for Quote
Log in
to unlock special pricing