- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- MHL80JB200R
MHL80JB200R
SEI Stackpole
Metal Clad Wirewound Resistor - 200 ohms ±5% - 80W - 260ppm/°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal Clad Wirewound Resistor - 200 ohms ±5% - 80W - 260ppm/°C - Bulk
Search Keywords: MHL80JB200R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:MHL80JB200R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$31.200
100
$19.200
150
$15.200
200 +
$14.896
Click for Quote
Log in
to unlock special pricing