- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- MHL400JB1R80
MHL400JB1R80
SEI Stackpole
Metal Clad Wirewound Resistor - 1.8 ohms ±5% - 400W - 260ppm/°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metal Clad Wirewound Resistor - 1.8 ohms ±5% - 400W - 260ppm/°C - Bulk
Search Keywords: MHL400JB1R80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:MHL400JB1R80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
13
$87.500
25
$56.000
38
$43.750
50 +
$42.875
Click for Quote
Log in
to unlock special pricing