- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MGM3JT510K
MGM3JT510K
SEI Stackpole
High Voltage Metal Glaze Resistor - 510 Kohms ±5% - 3W - 7.0kV - Axial Thru Hole - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
High Voltage Metal Glaze Resistor - 510 Kohms ±5% - 3W - 7.0kV - Axial Thru Hole - Tape&Reel
Search Keywords: MGM3JT510K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:MGM3JT510K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:510 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:15.5 x 5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2976
3,000
$0.2723
5,000
$0.2626
8,000
$0.2619
10,000
$0.2613
25,000
$0.2606
50,000 +
$0.2600
Click for Quote
Log in
to unlock special pricing