- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LTF0402JT33N
LTF0402JT33N
SEI Stackpole
Thin Film Chip Inductor - 0402 - 33nH ±5% - DCR: 4.5 ohms - IDC: 75mA - SRF: 2.5 GHz - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Chip Inductor - 0402 - 33nH ±5% - DCR: 4.5 ohms - IDC: 75mA - SRF: 2.5 GHz - Tape&Reel
Search Keywords: LTF0402JT33N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:LTF0402JT33N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10,000
$0.0197
30,000
$0.0188
50,000
$0.0186
100,000
$0.0178
150,000
$0.0178
250,000
$0.0171
500,000 +
$0.0171
Click for Quote
Log in
to unlock special pricing