- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LTF0402FT18N
LTF0402FT18N
SEI Stackpole
Thin Film Chip Inductor - 0402 - 18nH ±1% - DCR: 2.15 ohms - IDC: 100mA - SRF: 3.1 GHz - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thin Film Chip Inductor - 0402 - 18nH ±1% - DCR: 2.15 ohms - IDC: 100mA - SRF: 3.1 GHz - Tape&Reel
Search Keywords: LTF0402FT18N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:LTF0402FT18N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
300
$0.0840
500
$0.0800
1,000
$0.0570
2,500
$0.0444
5,000
$0.0364
10,000 +
$0.0294
Click for Quote
Log in
to unlock special pricing