- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LPCS4747MT3R3
LPCS4747MT3R3
SEI Stackpole
SMD Shielded Power Inductor - 3.3uH ±20% - 12 x 12 x 6mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SMD Shielded Power Inductor - 3.3uH ±20% - 12 x 12 x 6mm - Tape&Reel
Search Keywords: LPCS4747MT3R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:LPCS4747MT3R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
400
$0.4032
800
$0.3906
1,200
$0.3731
2,800
$0.3571
5,200
$0.3425
7,600
$0.3416
10,000
$0.3408
15,200 +
$0.3333
Click for Quote
Log in
to unlock special pricing