- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LDRS4949MT1R2
LDRS4949MT1R2
SEI Stackpole
SMD Shielded Power Inductor - 1.2 uH @1kHz ±20%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SMD Shielded Power Inductor - 1.2 uH @1kHz ±20%
Search Keywords: LDRS4949MT1R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:LDRS4949MT1R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
350
$0.299
700
$0.284
1,400
$0.270
2,800 +
$0.256
Click for Quote
Log in
to unlock special pricing