- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LCB7JBR100
LCB7JBR100
SEI Stackpole
Ceramic Housed Current Sensing Resistor - 0.1 ohms ±5% - 7W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic Housed Current Sensing Resistor - 0.1 ohms ±5% - 7W - Bulk
Search Keywords: LCB7JBR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:LCB7JBR100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
50
$0.808
250
$0.656
500
$0.655
1,000
$0.627
2,500
$0.575
5,000
$0.574
7,500
$0.560
10,000 +
$0.559
Click for Quote
Log in
to unlock special pricing