- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LCB5JB22L0
LCB5JB22L0
SEI Stackpole
Ceramic Housed Current Sensing Resistor - 0.022 ohms ±5% - 5W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic Housed Current Sensing Resistor - 0.022 ohms ±5% - 5W - Bulk
Search Keywords: LCB5JB22L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:LCB5JB22L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$0.6346
250
$0.5323
1,000
$0.4925
2,500
$0.4648
5,000
$0.4521
7,500
$0.4509
10,000
$0.4400
15,000 +
$0.4389
Click for Quote
Log in
to unlock special pricing