- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- LCB5FB15L0
LCB5FB15L0
SEI Stackpole
Ceramic Housed Current Sensing Resistor - 0.015 ohms ±1% - 5W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic Housed Current Sensing Resistor - 0.015 ohms ±1% - 5W - Bulk
Search Keywords: LCB5FB15L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:LCB5FB15L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$0.5887
500
$0.5703
1,000
$0.5448
2,500
$0.5141
5,000
$0.5000
7,500
$0.4867
10,000
$0.4854
15,000 +
$0.4803
Click for Quote
Log in
to unlock special pricing