- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- KAL50FB5R00
KAL50FB5R00
SEI Stackpole
Aluminum Housed Chassis Mount Resistor - 5 ohms ±0.1% - 50W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Housed Chassis Mount Resistor - 5 ohms ±0.1% - 50W - Bulk
Search Keywords: KAL50FB5R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:KAL50FB5R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$3.21
50
$2.83
125
$2.78
250
$2.60
500
$2.41
1,000
$2.25
2,500
$2.20
5,000 +
$2.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT