- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- KAL50FB12K5
KAL50FB12K5
SEI Stackpole
Aluminum Housed Chassis Mount Resistor - 12.5 kohms ±0.1% - 50W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Housed Chassis Mount Resistor - 12.5 kohms ±0.1% - 50W - Bulk
Search Keywords: KAL50FB12K5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:KAL50FB12K5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
63
$3.97
125
$3.00
188
$2.79
250 +
$2.74
Click for Quote
Log in
to unlock special pricing