- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- KAL25FBR330
KAL25FBR330
SEI Stackpole
Aluminum Housed Chassis Mount Resistor - 0.33 ohms ±0.1% - 25W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Housed Chassis Mount Resistor - 0.33 ohms ±0.1% - 25W - Bulk
Search Keywords: KAL25FBR330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:KAL25FBR330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$3.46
50
$2.90
250
$2.69
500
$2.57
1,000
$2.47
2,500
$2.40
5,000
$2.34
7,500 +
$2.31
Click for Quote
Log in
to unlock special pricing