- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- KAL25FB100R
KAL25FB100R
SEI Stackpole
Aluminum Housed Chassis Mount Resistor - 100 ohms ±0.1% - 25W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Housed Chassis Mount Resistor - 100 ohms ±0.1% - 25W - Bulk
Search Keywords: KAL25FB100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:KAL25FB100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$1.83
100
$1.72
250
$1.67
500
$1.64
1,000
$1.60
2,500
$1.55
5,000 +
$1.52
Click for Quote
Log in
to unlock special pricing