- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- KAL10BB50R0
KAL10BB50R0
SEI Stackpole
Aluminum Housed Chassis Mount Resistor - 50 ohms ±0.1% - 10W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Housed Chassis Mount Resistor - 50 ohms ±0.1% - 10W - Bulk
Search Keywords: KAL10BB50R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:KAL10BB50R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
3
$10.713
25
$4.018
50
$2.678
100
$2.399
250
$2.232
500
$2.087
1,000 +
$2.034
Click for Quote
Log in
to unlock special pricing