- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- KAL100FB2R20
KAL100FB2R20
SEI Stackpole
Aluminum Housed Chassis Mount Resistor - 2.2 ohms ±1% - 100W - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Housed Chassis Mount Resistor - 2.2 ohms ±1% - 100W - Bulk
Search Keywords: KAL100FB2R20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:KAL100FB2R20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$17.000
30
$12.750
45
$11.900
60 +
$11.662
Click for Quote
Log in
to unlock special pricing