- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- JW80ZT0R00
JW80ZT0R00
SEI Stackpole
Zero Ohm Jumper Wire - 20 AWG - 52mm Long - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Zero Ohm Jumper Wire - 20 AWG - 52mm Long - Tape&Reel
Search Keywords: JW80ZT0R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:JW80ZT0R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
Order Increment:
8000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
8,000
$0.0100
16,000
$0.0084
32,000
$0.0079
56,000
$0.0075
104,000
$0.0074
152,000
$0.0073
256,000
$0.0071
504,000 +
$0.0068
Click for Quote
Log in
to unlock special pricing