- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- JW60ZT0R00
JW60ZT0R00
SEI Stackpole
Zero Ohm Jumper Wire - 22 AWG - 52mm Long - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zero Ohm Jumper Wire - 22 AWG - 52mm Long - Tape&Reel
Search Keywords: JW60ZT0R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:JW60ZT0R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Ships today, if you order in
On Order:
200,000
can ship 11/16/26
Minimum Order Quantity:
10000
Order Increment:
10000
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10,000
$0.0060
30,000
$0.0057
50,000
$0.0053
100,000
$0.0049
150,000
$0.0049
250,000
$0.0049
500,000 +
$0.0048
Click for Quote
Log in
to unlock special pricing