- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FRN14JT1K20
FRN14JT1K20
SEI Stackpole
Fusing Resistor - 1.2 kohms ±5% - 0.25W - ±350ppm/°C - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fusing Resistor - 1.2 kohms ±5% - 0.25W - ±350ppm/°C - Thru Hole
Search Keywords: FRN14JT1K20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:FRN14JT1K20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0318
10,000
$0.0317
25,000
$0.0300
50,000
$0.0288
100,000
$0.0287
150,000
$0.0276
250,000
$0.0276
500,000 +
$0.0273
Click for Quote
Log in
to unlock special pricing