- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FRN12JA5R60
FRN12JA5R60
SEI Stackpole
Fusing Resistor - 5.6 ohms ±5% - 0.5W - ±350ppm/°C - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fusing Resistor - 5.6 ohms ±5% - 0.5W - ±350ppm/°C - Thru Hole
Search Keywords: FRN12JA5R60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:FRN12JA5R60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2,000
$0.0484
6,000
$0.0455
10,000
$0.0435
26,000
$0.0423
50,000
$0.0411
100,000
$0.0395
150,000
$0.0394
250,000 +
$0.0393
Click for Quote
Log in
to unlock special pricing