- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FB12YTYH600
SEI Stackpole
FB12YTYH600
Ferrite Chip Bead - 60 ohms@100MHz - ±25% - 500mA - 1812
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Ferrite Chip Bead - 60 ohms@100MHz - ±25% - 500mA - 1812
Search Keywords: FB12YTYH600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:FB12YTYH600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is FB12YTYH600 RoHS compliant?
Yes, FB12YTYH600 is RoHS compliant.
What is the lead time for FB12YTYH600?
The standard lead time for FB12YTYH600 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1613
3,000
$0.1449
5,000
$0.1446
8,000
$0.1408
25,000
$0.1370
50,000
$0.1316
100,000 +
$0.1312
Click for Quote
Log in
to unlock special pricing