- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FB03YTYN151
FB03YTYN151
SEI Stackpole
Ferrite Chip Bead - 150 ohms@100MHz - ±25% - 400mA - 0603
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Chip Bead - 150 ohms@100MHz - ±25% - 400mA - 0603
Search Keywords: FB03YTYN151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:FB03YTYN151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4,000
$0.0077
12,000
$0.0077
28,000
$0.0061
52,000
$0.0061
100,000
$0.0058
152,000
$0.0057
500,000 +
$0.0055
Click for Quote
Log in
to unlock special pricing