- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FB03YTYH601
FB03YTYH601
SEI Stackpole
Ferrite Chip Bead - 600 ohms@100MHz - ±25% - 1000mA - 0603
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Chip Bead - 600 ohms@100MHz - ±25% - 1000mA - 0603
Search Keywords: FB03YTYH601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:FB03YTYH601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,000
$0.0154
8,000
$0.0129
12,000
$0.0129
28,000
$0.0121
52,000
$0.0116
100,000
$0.0113
252,000
$0.0110
500,000 +
$0.0105
Click for Quote
Log in
to unlock special pricing