- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FB03YTYH301
FB03YTYH301
SEI Stackpole
Ferrite Chip Bead - 300 ohms@100MHz - ±25% - 2000mA - 0603
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Chip Bead - 300 ohms@100MHz - ±25% - 2000mA - 0603
Search Keywords: FB03YTYH301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:FB03YTYH301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
4,000
$0.0135
8,000
$0.0113
12,000
$0.0113
28,000
$0.0106
52,000
$0.0101
100,000
$0.0100
252,000
$0.0096
500,000 +
$0.0092
Click for Quote
Log in
to unlock special pricing