- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- EWT50KB1R00
EWT50KB1R00
SEI Stackpole
Tubular Wirewound Resistor - 1 ohm ±10% - 50W - 2500VAC - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular Wirewound Resistor - 1 ohm ±10% - 50W - 2500VAC - Bulk
Search Keywords: EWT50KB1R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:EWT50KB1R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$14.000
50
$10.500
75
$9.800
100 +
$9.604
Click for Quote
Log in
to unlock special pricing