Image is representational - see mfr. specs

EWT150KB10R0

SEI Stackpole

Tubular Wirewound Resistor - 10 ohm ±10% - 150W - 2500VAC - Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Tubular Wirewound Resistor - 10 ohm ±10% - 150W - 2500VAC - Bulk
Search Keywords: EWT150KB10R0
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    SEI Stackpole
  • Número do item:
    EWT150KB10R0
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
13
18 Weeks Pode enviar 7/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
13
$19.231
25
$15.000
38
$13.816
50 +
$13.539
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!