- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESDU02A12VR17V
ESDU02A12VR17V
SEI Stackpole
Surface Mount ESD Suppressor - 12VDC - Clamp 17V - 0402
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Surface Mount ESD Suppressor - 12VDC - Clamp 17V - 0402
Search Keywords: ESDU02A12VR17V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:ESDU02A12VR17V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5,000
$0.0727
7,500
$0.0696
10,000
$0.0694
30,000
$0.0658
50,000
$0.0656
100,000
$0.0632
150,000
$0.0630
250,000 +
$0.0623
Click for Quote
Log in
to unlock special pricing