- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESD03A5V5R25V
ESD03A5V5R25V
SEI Stackpole
Surface Mount ESD Suppressor - 5.5VDC - Clamp 25V - 0603
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Surface Mount ESD Suppressor - 5.5VDC - Clamp 25V - 0603
Search Keywords: ESD03A5V5R25V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:ESD03A5V5R25V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0576
10,000
$0.0551
25,000
$0.0535
50,000
$0.0521
100,000
$0.0500
150,000
$0.0499
250,000 +
$0.0497
Click for Quote
Log in
to unlock special pricing