- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESD02A12VR17V
SEI Stackpole
ESD02A12VR17V
Surface Mount ESD Suppressor - 12VDC - Clamp 17V - 0402
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Surface Mount ESD Suppressor - 12VDC - Clamp 17V - 0402
Search Keywords: ESD02A12VR17V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:ESD02A12VR17V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Frequently Asked Questions
Is ESD02A12VR17V RoHS compliant?
Yes, ESD02A12VR17V is RoHS compliant.
What is the lead time for ESD02A12VR17V?
The standard lead time for ESD02A12VR17V is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
500
$0.0769
2,500
$0.0645
5,000
$0.0606
7,500
$0.0580
30,000
$0.0548
50,000
$0.0547
100,000
$0.0526
150,000 +
$0.0525
Click for Quote
Log in
to unlock special pricing