- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- CV75K20B
CV75K20B
SEI Stackpole
Leaded Varistor - 75 Vrms ±10% - 20mm Dia Disc - Thru Hole - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Leaded Varistor - 75 Vrms ±10% - 20mm Dia Disc - Thru Hole - Bulk
Search Keywords: CV75K20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CV75K20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
5100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,275
$1.700
2,550
$0.900
3,825
$0.633
5,100 +
$0.621
Click for Quote
Log in
to unlock special pricing