- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- CV75K10B
CV75K10B
SEI Stackpole
Leaded Varistor - 75 Vrms ±10% - 10mm Dia Disc - Thru Hole - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Leaded Varistor - 75 Vrms ±10% - 10mm Dia Disc - Thru Hole - Bulk
Search Keywords: CV75K10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CV75K10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3,750
$0.3640
7,500
$0.2240
11,250
$0.1773
15,000 +
$0.1738
Click for Quote
Log in
to unlock special pricing