- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- CV510K10B
CV510K10B
SEI Stackpole
Leaded Varistor - 510 Vrms ±10% - 10mm Dia Disc - Thru Hole - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Leaded Varistor - 510 Vrms ±10% - 10mm Dia Disc - Thru Hole - Bulk
Search Keywords: CV510K10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CV510K10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
400
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
800
$0.5500
1,600
$0.4125
2,400
$0.3850
3,200 +
$0.3773
Click for Quote
Log in
to unlock special pricing