- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSS4527FT1L00
CSS4527FT1L00
SEI Stackpole
Ultra-Precision Metal Alloy Current Sense Resistor - 0.001 ohm ±1% - 5W - 4527 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ultra-Precision Metal Alloy Current Sense Resistor - 0.001 ohm ±1% - 5W - 4527 - Tape&Reel
Search Keywords: CSS4527FT1L00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSS4527FT1L00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:1 MOhm
-
Power Rating:5 W
-
Tolerance:1 %
-
Case Size:4527
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 225 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Manufacturer Stock:
500
can ship
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
125
$2.00
250
$1.50
375
$1.40
500 +
$1.37
Click for Quote
Log in
to unlock special pricing