- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSRT2512FT5R00-UP
CSRT2512FT5R00-UP
SEI Stackpole
Thin Film Current Sense Resistor - 5 ohm 1% - 3.5W - 2512 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thin Film Current Sense Resistor - 5 ohm 1% - 3.5W - 2512 - Tape&Reel
Search Keywords: CSRT2512FT5R00UP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSRT2512FT5R00-UP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.3200
2,000
$0.2400
3,000
$0.2240
4,000 +
$0.2195
Click for Quote
Log in
to unlock special pricing