- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSRT2010FT2R00
CSRT2010FT2R00
SEI Stackpole
Thin Film Current Sense Resistor - 2 ohm 1% - 1.5W - 2010 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thin Film Current Sense Resistor - 2 ohm 1% - 1.5W - 2010 - Tape&Reel
Search Keywords: CSRT2010FT2R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSRT2010FT2R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0606
8,000
$0.0580
12,000
$0.0578
28,000
$0.0548
52,000
$0.0547
100,000
$0.0526
152,000
$0.0525
252,000 +
$0.0519
Click for Quote
Log in
to unlock special pricing