Image is representational - see mfr. specs

CSRT1210FT3R60

SEI Stackpole

Thin Film Current Sense Resistor - 3.6 ohm 1% - 1W - 1210 - Tape&Reel

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Thin Film Current Sense Resistor - 3.6 ohm 1% - 1W - 1210 - Tape&Reel
Search Keywords: CSRT1210FT3R60
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    SEI Stackpole
  • 부품 번호:
    CSRT1210FT3R60
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5000
다수:
5000
13 Weeks 배송 가능 9. 8. 26
백오더
PRICE (USD)
수량
Unit Price
5,000
$0.0455
10,000
$0.0435
25,000
$0.0429
50,000
$0.0411
100,000
$0.0395
150,000
$0.0394
250,000 +
$0.0393
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!