- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSRT1206FTR200
CSRT1206FTR200
SEI Stackpole
Thin Film Current Sense Resistor - 0.2 ohm 1% - 1W - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thin Film Current Sense Resistor - 0.2 ohm 1% - 1W - 1206 - Tape&Reel
Search Keywords: CSRT1206FTR200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSRT1206FTR200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,435
Can Ship immediately
Buy all 4,435 in-stock or the regular minimum order quantity of 5000
Stock lot only:
4435
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.0398
5,000
$0.0362
10,000
$0.0354
25,000
$0.0351
50,000
$0.0344
100,000
$0.0338
150,000
$0.0337
250,000
$0.0336
500,000 +
$0.0335
Click for Quote
Log in
to unlock special pricing