- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSRT0402FT5R00
CSRT0402FT5R00
SEI Stackpole
Thin Film Current Sense Resistor - 5 ohm 1% - 0.25W - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thin Film Current Sense Resistor - 5 ohm 1% - 0.25W - 0402 - Tape&Reel
Search Keywords: CSRT0402FT5R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSRT0402FT5R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$0.1538
2,500
$0.1212
5,000
$0.1159
7,500
$0.1143
30,000
$0.1096
50,000
$0.1053
100,000
$0.1050
150,000 +
$0.1039
Click for Quote
Log in
to unlock special pricing