- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CSRF0612FT5L00
CSRF0612FT5L00
SEI Stackpole
Foil on Ceramic Current Sensing Chip Resistor - 0612 - 0.005 ohm ±1% - 1W - Tape&Reel - AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Foil on Ceramic Current Sensing Chip Resistor - 0612 - 0.005 ohm ±1% - 1W - Tape&Reel - AEC-Q200
Search Keywords: CSRF0612FT5L00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SEI Stackpole
-
Part No:CSRF0612FT5L00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:5 mOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:0612
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,000
$0.2424
2,500
$0.2319
5,000
$0.2254
10,000
$0.2192
25,000
$0.2105
50,000 +
$0.2100
Click for Quote
Log in
to unlock special pricing